USD

VG2220xxYxxxDP
VG222031Y650DP
Digi-Key Part Number
478-9643-2-ND - Tape & Reel (TR)
478-9643-1-ND - Cut Tape (CT)
478-9643-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
VG222031Y650DP
Supplier
Description
VARISTOR 39V 1.2KA 2220
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Varistor Circuit Surface Mount 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
9.6J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Number of Circuits
1
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
1.2 kA
Capacitance @ Frequency
6100 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,760 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9643-2
Standard Package1,000