USD

VG1812
VG181218P440DP
Digi-Key Part Number
478-9635-2-ND - Tape & Reel (TR)
478-9635-1-ND - Cut Tape (CT)
478-9635-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
VG181218P440DP
Supplier
Description
VARISTOR 27.5V 800A 1812
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Varistor Circuit Surface Mount 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
2.9J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Number of Circuits
1
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
24.75 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
30.25 V
Current - Surge
800 A
Capacitance @ Frequency
5000 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$0.51600$516.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9635-2
Standard Package1,000