USD

TransGuard Series 1210 Package
VG121048H101DP
Digi-Key Part Number
478-9632-2-ND - Tape & Reel (TR)
478-9632-1-ND - Cut Tape (CT)
478-9632-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
VG121048H101DP
Supplier
Description
VARISTOR 62V 250A 1210
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Varistor Circuit Surface Mount 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
1.2J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Number of Circuits
1
Maximum AC Volts
34 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
55.8 V
Varistor Voltage (Typ)
62 V
Varistor Voltage (Max)
68.2 V
Current - Surge
250 A
Capacitance @ Frequency
500 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,271 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.97000$0.97
10$0.85100$8.51
25$0.75320$18.83
100$0.65610$65.61
250$0.57104$142.76
500$0.48600$243.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9632-2
Standard Package1,000