USD

Varistors; 1206 (3216 Metric)
VG120618D400DP
Digi-Key Part Number
478-9627-2-ND - Tape & Reel (TR)
478-9627-1-ND - Cut Tape (CT)
478-9627-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
VG120618D400DP
Supplier
Description
VARISTOR 25.5V 150A 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Varistor Circuit Surface Mount 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.40J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Number of Circuits
1
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
150 A
Capacitance @ Frequency
1200 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$0.25920$259.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9627-2
Standard Package1,000