USD

Varistors; 1206 (3216 Metric)
VG120616N390DP
Digi-Key Part Number
478-9626-2-ND - Tape & Reel (TR)
478-9626-1-ND - Cut Tape (CT)
478-9626-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
VG120616N390DP
Supplier
Description
VARISTOR 24.5V 300A 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Varistor Circuit Surface Mount 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
1.1J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Number of Circuits
1
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
300 A
Capacitance @ Frequency
1300 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$0.25920$259.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names478-9626-2
Standard Package1,000