USD

2924 (7361 Metric)
TRJD475K050RRJ
Digi-Key Part Number
478-12979-2-ND - Tape & Reel (TR)
478-12979-1-ND - Cut Tape (CT)
478-12979-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJD475K050RRJ
Supplier
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 900mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122"" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Capacitance
4.7µF
Voltage - Rated
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-12979-2
TRJD475K050RRJ-ND
Standard Package500