USD

2924 (7361 Metric)
2924 (7361 Metric)
TRJ Series Side 1
TRJ Series Side 2
TRJC106K035RRJ
Digi-Key Part Number
478-11422-2-ND - Tape & Reel (TR)
478-11422-1-ND - Cut Tape (CT)
478-11422-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJC106K035RRJ
Supplier
Description
CAP TANT 10UF 10% 35V 2312
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 800mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236"" L x 0.126"" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110"" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Capacitance
10µF
Voltage - Rated
35V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

133 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-11422-2
TRJC106K035RRJ-ND
Standard Package500