USD

2924 (7361 Metric)

TRJB226K016RRJ

Digi-Key Part Number
478-12976-2-ND - Tape & Reel (TR)
478-12976-1-ND - Cut Tape (CT)
478-12976-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJB226K016RRJ
Supplier
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
22µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 1.1Ohm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138"" L x 0.110"" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083"" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Capacitance
22µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Price and Procurement

63 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-12976-2
TRJB226K016RRJ-ND
Standard Package2,000