USD

2924 (7361 Metric)
TRJA475M010RRJ
Digi-Key Part Number
478-11125-2-ND - Tape & Reel (TR)
478-11125-1-ND - Cut Tape (CT)
478-11125-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJA475M010RRJ
Supplier
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 2.9Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071"" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
Features
General Purpose
Failure Rate
-
Capacitance
4.7µF
Voltage - Rated
10V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,820 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-11125-2
TRJA475M010RRJ-ND
Standard Package2,000