USD

cms-photo-not-available
TRJA105K016RRJ
Digi-Key Part Number
478-13162-2-ND - Tape & Reel (TR)
478-13162-1-ND - Cut Tape (CT)
478-13162-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJA105K016RRJ
Supplier
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 10Ohm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071"" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Capacitance
1µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names478-13162-2
Standard Package2,000