USD

GiGuard

GG0402055R042P

Digi-Key Part Number
478-10593-2-ND - Tape & Reel (TR)
478-10593-1-ND - Cut Tape (CT)
478-10593-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
GG0402055R042P
Supplier
Description
TVS DIODE 5V 16V 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names478-10593-2
Standard Package10,000