USD

GiGuard

GG0402052R542P

Digi-Key Part Number
478-10592-2-ND - Tape & Reel (TR)
478-10592-1-ND - Cut Tape (CT)
478-10592-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
GG0402052R542P
Supplier
Description
TVS DIODE 5V 15.5V 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
46W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names478-10592-2
Standard Package10,000