USD

GiGuard

GG040205170N2P

Digi-Key Part Number
478-10595-2-ND - Tape & Reel (TR)
478-10595-1-ND - Cut Tape (CT)
478-10595-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
GG040205170N2P
Supplier
Description
TVS DIODE 5V 10V 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
17pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names478-10595-2
Standard Package10,000