F93 SERIES 1411(3528) PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930G227KBA

Digi-Key Part Number
478-8139-2-ND - Tape & Reel (TR)
478-8139-1-ND - Cut Tape (CT)
478-8139-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F930G227KBA
Supplier
Description
CAP TANT 220UF 10% 4V 1411
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.23773$475.46
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.60900$6.09
50$0.46060$23.03
100$0.40120$40.12
500$0.29716$148.58
1,000$0.25259$252.59
Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.60900$6.09
50$0.46060$23.03
100$0.40120$40.12
500$0.29716$148.58
1,000$0.25259$252.59
Additional Resources
AttributeDescription
Other Names
478-8139-6
478-8139-1
478-8139-2
Standard Package2,000