USD

F0402E

F0603G0R10FNTR

Digi-Key Part Number
478-6872-2-ND - Tape & Reel (TR)
478-6872-1-ND - Cut Tape (CT)
478-6872-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
F0603G0R10FNTR
Supplier
Description
FUSE BOARD MNT 100MA 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
100mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
-
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063"" L x 0.032"" W x 0.024"" H (1.60mm x 0.81mm x 0.61mm)
Melting I²t
7E-06
Current Rating (Amps)
100mA
Voltage Rating - DC
32V
DC Cold Resistance
2.4 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
Price and Procurement

8,944 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.