709296001017006

709296001025016

Digi-Key Part Number
478-11726-2-ND - Tape & Reel (TR)
478-11726-1-ND - Cut Tape (CT)
478-11726-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
709296001025016
Supplier
Description
CONN SSL POKE-IN CONT 20-26AWG
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20100$2.01
25$0.17880$4.47
50$0.16680$8.34
100$0.15490$15.49
250$0.13704$34.26
500$0.13110$65.55
1,000$0.10726$107.26
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.10222$255.55
5,000$0.09912$495.60
12,500$0.08673$1,084.12
25,000$0.08363$2,090.75
62,500$0.08260$5,162.50
Additional Resources
AttributeDescription
Other Names
478-11726-1
478-11726-6
478-11726-2
Standard Package2,500