709296001004006

709296001004006

Digi-Key Part Number
478-8665-2-ND - Tape & Reel (TR)
478-8665-1-ND - Cut Tape (CT)
478-8665-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
709296001004006
Supplier
Description
CONN SSL POKE-IN CONT 12-20AWG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
12-20 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
12-20 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.39700$3.97
100$0.30870$30.87
500$0.26460$132.30
1,000$0.22050$220.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.20916$418.32
4,000$0.20160$806.40
6,000$0.18900$1,134.00
10,000$0.17640$1,764.00
14,000$0.17010$2,381.40
50,000$0.16800$8,400.00
Additional Resources
AttributeDescription
Other Names
478-8665-2
478-8665-1
478-8665-6
Standard Package2,000