709176001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709176001442006

Digi-Key Part Number
478-12312-2-ND - Tape & Reel (TR)
478-12312-1-ND - Cut Tape (CT)
478-12312-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
709176001442006
Supplier
Description
CONN SSL IDC CONTACT 26AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
26 AWG SSL Contact, IDC Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
6A per Contact
Mating Cycles
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.12138$242.76
4,000$0.11781$471.24
6,000$0.11424$685.44
10,000$0.10353$1,035.30
14,000$0.09996$1,399.44
50,000$0.09520$4,760.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24100$2.41
100$0.18560$18.56
500$0.15708$78.54
1,000$0.12852$128.52
Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24100$2.41
100$0.18560$18.56
500$0.15708$78.54
1,000$0.12852$128.52
Additional Resources
AttributeDescription
Other Names
478-12312-2
478-12312-6
709176001442006-ND
478-12312-1
Standard Package2,000