
KC3225K1.84320C1GE00 | ||
---|---|---|
Digi-Key Part Number | 478-KC3225K1.84320C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K1.84320C1GE00CT-ND - Cut Tape (CT) 478-KC3225K1.84320C1GE00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC3225K1.84320C1GE00 | |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | K-Series Oscillators |
PCN Assembly/Origin | Mult Series Assembly Chg 6/Aug/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.85993 | $1,719.86 |
Attribute | Description |
---|---|
Other Names | 1253-1488-1-ND 1253-1488-2-ND 1253-1488-2 1253-1488-1 478-KC3225K1.84320C1GE00-ND 1253-1488-6 478-KC3225K1.84320C1GE00CT 478-KC3225K1.84320C1GE00 1253-1488-6-ND 478-KC3225K1.84320C1GE00TR 478-KC3225K1.84320C1GE00DKR |
Standard Package | 2,000 |