
VS0605U | ||
---|---|---|
Digi-Key Part Number | 2937-VS0605U-ND | |
Manufacturer | ||
Manufacturer Product Number | VS0605U | |
Description | MINI 6 CH SDI/HDMI SWITCHER | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | AVMATRIX | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Network KVM | |
Number of Ports | 29 | |
Peripherals | Audio, HDMI, SDI, Tally | |
Mounting Type | Desktop | |
Includes | DC Power Supply, USB Cable | |
Requires | - | |
Size | 13.33" L x 10.24" W x 2.76" H (338.7mm x 260.0mm x 70.2mm) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | 5A991 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,499.00000 | $1,499.00 |
Attribute | Description |
---|---|
Other Names | 2937-VS0605U |
Standard Package | 1 |