44102 | |
---|---|
DigiKey Part Number | 243-1205-ND |
Manufacturer | |
Manufacturer Product Number | 44102 |
Description | KNIFE SET 13 BLADES 3 HANDLES |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handles, Wooden Box 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife Set | |
Features | Includes Blades, Handles, Wooden Box | |
Weight | 0.55 lb (249.48 g) |