USD

New Product New Product
cms-photo-not-available
26800B-552
Digi-Key Part Number
243-26800B-552-ND
Manufacturer
Aven Tools
Manufacturer Product Number
26800B-552
Supplier
Description
DUAL PNEUMATIC ARM WITH N-TYPE F
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
23.6" (600.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Active
Type
Arm Length
23.6"" (600.0mm)
Base Size
-
For Use With/Related Products
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names243-26800B-552
Standard Package1