USD

New Product New Product
cms-photo-not-available
26800B-551
Digi-Key Part Number
243-26800B-551-ND
Manufacturer
Aven Tools
Manufacturer Product Number
26800B-551
Supplier
Description
PNEUMATIC ARTICULATING ARM STAND
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Arm, Articulating 22.6" (574.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Active
Type
Arm, Articulating
Arm Length
22.6"" (574.0mm)
Base Size
5.08"" L x 4.69"" W (129.0mm x 119.0mm)
For Use With/Related Products
Digital Microscopes, Cameras
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names243-26800B-551
Standard Package1