USD

18438

18438

Digi-Key Part Number
243-1459-ND
Manufacturer
Aven Tools
Manufacturer Product Number
18438
Supplier
Description
TWEEZER 3.94"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tweezers Guide Pin, Serrated 3.94" (100.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Bulk
Part Status
Active
Features
Guide Pin, Serrated
Tip - Style
-
Tip - Type
-
Tip - Shape
Curved
Length - Overall
3.94"" (100.0mm)
Pattern Number
-
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
Price and Procurement

23 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
18438-ND
243-1459
Standard Package10