TK4S-14RN | |
---|---|
DigiKey Part Number | 2371-TK4S-14RN-ND |
Manufacturer | |
Manufacturer Product Number | TK4S-14RN |
Description | TEMP CONTROL RELAY 100-240VAC |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type B, C, E, G, J, K, L, N, PLII, R, S, T, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (Type B, C, E, G, J, K, L, N, PLII, R, S, T, U) | |
Input Range | -1999°C ~ 9999°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | Option Cards Available | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.551" (14.00mm), 0.394" (10.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50/IP65 - Dust Tight, Water Resistant | |
Features | Limit Function | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.00000 | $124.00 |