USD

MT4W-DV-45
MT4W-AA-4N
Digi-Key Part Number
2371-MT4W-AA-4N-ND
Manufacturer
Autonics
Manufacturer Product Number
MT4W-AA-4N
Supplier
Description
AC AMP 0-5A INDICATOR 100-240VAC
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Current (Ammeter) Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Autonics
Series
Package
Box
Part Status
Active
Type
Current (Ammeter)
Measuring Range
0 ~ 5A
Display Type
Number of Characters Per Row
4
Display Characters - Height
0.560"" (14.20mm)
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

179 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 1 days by IndustrialeMart
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2371-MT4W-AA-4N
Standard Package1