
AH181610SS | |
|---|---|
DigiKey Part Number | 2665-AH181610SS-ND |
Manufacturer | |
Manufacturer Product Number | AH181610SS |
Description | PC Encl 18x16x10 SS Latch |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray, Opaque Cover/Door Hinged Door 16.000" L x 10.000" W (406.40mm x 254.00mm) X 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.000" L x 10.000" W (406.40mm x 254.00mm) | |
Height | 18.000" (457.20mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.61000 | $283.61 |

