AH12106 | |
---|---|
DigiKey Part Number | 2665-AH12106-ND |
Manufacturer | |
Manufacturer Product Number | AH12106 |
Description | ENCLOSURE PC 12.81"L X 10.81"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 12.810" L x 10.810" W (325.37mm x 274.57mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.810" L x 10.810" W (325.37mm x 274.57mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 138in² (890cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | Hinged, Latches, Lockable | |
Ratings | ||
Material Flammability Rating | UL94 5VA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.71000 | $164.71 |