AH1084C | |
---|---|
DigiKey Part Number | 2665-AH1084C-ND |
Manufacturer | |
Manufacturer Product Number | AH1084C |
Description | ENCLOSURE PC 10.82"L X 8.82"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 10.820" L x 8.820" W (274.83mm x 224.03mm) X 6.380" (162.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.820" L x 8.820" W (274.83mm x 224.03mm) | |
Height | 6.380" (162.05mm) | |
Area (L x W) | 95.4in² (615cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | Hinged, Latches, Lockable | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.27000 | $140.27 |