44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP
44-TQFP

ATMEGA32U4RC-AU

Digi-Key Part Number
ATMEGA32U4RC-AU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA32U4RC-AU
Supplier
Description
IC MCU 8BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
32KB (16K x 16)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$5.14000$5.14
25$4.71520$117.88
100$4.29000$429.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.