
ATMEGA16M1-15AZ | ||
---|---|---|
Digi-Key Part Number | 2156-ATMEGA16M1-15AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA16M1-15AZ | |
Description | IC MCU 8BIT 16KB FLASH 32TQFP | |
Detailed Description | AVR Automotive, AEC-Q100, AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 11x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATMEGA16M1-15AZ Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | ATMATMATMEGA16M1-15AZ 2156-ATMEGA16M1-15AZ |
Standard Package | 1 |