



AP-AT40P8-PS2 | |
|---|---|
DigiKey Part Number | 5926-AP-AT40P8-PS2-ND |
Manufacturer | |
Manufacturer Product Number | AP-AT40P8-PS2 |
Description | 400W AT Power Supply |
Customer Reference | |
Detailed Description | Front End AC DC Converters Output 5V 12V -12V -5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | -5V | |
Power (Watts) | ||
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.00000 | $98.00 |





