AOC-QSFP28-100G-15M-AT | |
---|---|
DigiKey Part Number | 3441-AOC-QSFP28-100G-15M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP28-100G-15M-AT |
Description | Compatible AOC 100G 15m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 Plug to Plug 49.21' (15.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 49.21' (15.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $288.00000 | $288.00 |
50 | $273.60000 | $13,680.00 |
150 | $259.20000 | $38,880.00 |
1,000 | $244.80000 | $244,800.00 |