AFBR-57G5MZ-ELX-C | |
---|---|
DigiKey Part Number | 3441-AFBR-57G5MZ-ELX-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57G5MZ-ELX-C |
Description | Compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.00000 | $189.00 |
50 | $179.60000 | $8,980.00 |
150 | $170.10000 | $25,515.00 |
1,000 | $160.70000 | $160,700.00 |