RP605-100-10-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP605-150-10-S

Digi-Key Part Number
3109-RP605-150-10-S-ND
Manufacturer
Manufacturer Product Number
RP605-150-10-S
Description
HIGH CURRENT DC PWR LINE FILTERS
Detailed Description
DC EMC/EMI Line Filter 150 A 250VAC Single Stage Threaded Post (M10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Astrodyne TDI
Series
Package
Box
Product Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
150 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CE, CSA, cURus, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M10)
Inductance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$340.94000$340.94
6$284.11000$1,704.66
10$275.59000$2,755.90
25$267.33000$6,683.25
50$259.32000$12,966.00
100$251.55000$25,155.00
250$244.01000$61,002.50
Additional Resources
AttributeDescription
Other Names3109-RP605-150-10-S
Standard Package1