


RP230-30-10-S | |
|---|---|
DigiKey Part Number | 3109-RP230-30-10-S-ND |
Manufacturer | |
Manufacturer Product Number | RP230-30-10-S |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.59000 | $87.59 |
| 5 | $72.99000 | $364.95 |
| 10 | $71.54000 | $715.40 |

