OFM-5001/M

DigiKey Part Number
2622-OFM-5001/M-ND
Manufacturer
Manufacturer Product Number
OFM-5001/M
Description
AC/DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
78%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CB, CE, cURus, UL
Standard Number
60601-1
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$21.94400$109.72
10$19.40300$194.03
25$17.86320$446.58