EWS30-05-MB2-10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWS30-05-MB2-10N

Digi-Key Part Number
2622-EWS30-05-MB2-10N-ND
Manufacturer
Astrodyne TDI
Manufacturer Product Number
EWS30-05-MB2-10N
Supplier
Description
AC/DC WALL MNT MEDICAL 5V, 30W
Detailed Description
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Astrodyne TDI
Series
Package
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
6A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
32" (812.8mm)
Input Connector
NEMA 1-15P
Size / Dimension
3.70" L x 1.84" W x 1.63" H (94.0mm x 46.7mm x 41.4mm)
Approval Agency
CB, CE, FCC, TUV
Standard Number
60601-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$27.74000$27.74
10$27.14000$271.40
25$26.55000$663.75
Additional Resources
AttributeDescription
Other Names2622-EWS30-05-MB2-10N
Standard Package1