EDP125-280-MB1-110 | |
---|---|
DigiKey Part Number | 2622-EDP125-280-MB1-110-ND |
Manufacturer | |
Manufacturer Product Number | EDP125-280-MB1-110 |
Description | AC/DC DESKTOP ADAPTER 28V 125W |
Customer Reference | |
Detailed Description | 28V 125 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 125 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 80°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.00" L x 2.48" W x 1.50" H (152.4mm x 63.0mm x 38.0mm) | |
Approval Agency | CB, cTUVus, FCC, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | 1.05 lbs (475.00 g) | |
Base Product Number |