ASM30-075-BEH-0F0 | |
---|---|
DigiKey Part Number | 2622-ASM30-075-BEH-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM30-075-BEH-0F0 |
Description | AC/DC CONVERTER 7.5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 80°C | |
Size / Dimension | 3.25" L x 2.08" W x 1.20" H (82.5mm x 52.8mm x 30.5mm) | |
Approval Agency | CB, CSA, cTUVus, TUV |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 5 | $42.75000 | $213.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $42.75000 | $213.75 |
10 | $35.62000 | $356.20 |
25 | $32.39000 | $809.75 |