
3F30 H | ||
---|---|---|
Digi-Key Part Number | 3109-3F30H-ND | |
Manufacturer | ||
Manufacturer Product Number | 3F30 H | |
Description | LINE FILTER 250VAC 30A CHASSIS | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 250VAC 50/60Hz Two Stage Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Astrodyne TDI | |
Series | ||
Package | Box | |
Product Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, SEMKO | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $485.03000 | $485.03 |
Attribute | Description |
---|---|
Other Names | 3109-3F30H |
Standard Package | 1 |