V10196E1-LP

DigiKey Part Number
123-V10196E1-LP-ND
Manufacturer
Manufacturer Product Number
V10196E1-LP
Description
CPU HEATSINK, CROSS CUT, AL6063,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink CPU Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
PC Pin
Shape
Square, Pin Fins
Length
1.654" (42.00mm)
Width
1.654" (42.00mm)
Diameter
-
Fin Height
0.992" (25.20mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
12.00°C/W
Material
Material Finish
Black Anodized
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1,008$2.88875$2,911.86
Import Tariff may apply to this part if shipping to the United States