USD

V-1100-SMD/B
V-1100-SMD/B
Digi-Key Part Number
AE10774TR-ND - Tape & Reel (TR)
AE10774CT-ND - Cut Tape (CT)
AE10774DKR-ND - Digi-Reel®
Manufacturer
Assmann WSW Components
Manufacturer Product Number
V-1100-SMD/B
Supplier
Description
HEAT SINK COPPER DPAK TO-252
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Heat Sink TO-252 (DPak) Copper - Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
TO-252 (DPak)
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.320" (8.13mm)
Width
0.790" (20.07mm)
Diameter
-
Height Off Base (Height of Fin)
0.390" (9.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
25.00°C/W
Material
Copper
Material Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,273 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States