USD

H3CKH-20 G
H3CKH-20 G
Part Number Breakdown

H3CKH-2018G

Digi-Key Part Number
H3CKH-2018G-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
H3CKH-2018G
Supplier
Description
IDC CBL - HHKC20H/AE20G/HHPK20H
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
JUMPER-H1501TR/A3049S/H1501TR 6"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
AWH 20G-0202-IDCCONN HEADER 20POS IDC GOLD
AWP 20-7240-TCONN SOCKET 20POS IDC GOLD
AWG28-20/G/300CBL RIBN 20COND 0.050 GRAY 300'