USD

HxPPH-14 G
HxPPH-14 G
Part Number Breakdown Assmann

H0PPH-1406G

Digi-Key Part Number
H0PPH-1406G-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
H0PPH-1406G
Supplier
Description
DIP CABLE - HDP14H/AE14G/HDP14H
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Alternate Length
DIP CABLE - HDP14H/AE14G/HDP14H
Quantity Available: 0
DIP CABLE - HDP14H/AE14G/HDP14H
Quantity Available: 0
Alternate Color
DIP CABLE - HDP14H/AE14M/HDP14H
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
AWG28-14/G/300CBL RIBN 14COND 0.050 GRAY 300'
ADIP14-G-LCCONN DIP HDR IDC 14POS VERT