USD

Obsolete item.
DA-70145

DA-70145

Digi-Key Part Number
AE10288-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
DA-70145
Supplier
Description
ADAPTER USB 1.1 TO SERIAL M/DB-9
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bag
Part Status
Obsolete
Type
USB to Serial
Convert From (Adapter End)
USB - A 2.0 Male
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male
Interface
RS-232
Features
-
Utilized IC / Part
-
Includes
USB - A 2.0 Male to USB - A 2.0 Female Cable
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesAE10288
Standard Package1