ABTB-400-04-SR1_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABTB-400-04-SR1_View 1
ABTB-400-04-SR1_View 2

ABTB-400-04-SR1

Digi-Key Part Number
AE11577TR-ND - Tape & Reel (TR)
AE11577CT-ND - Cut Tape (CT)
AE11577DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABTB-400-04-SR1
Description
LED CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
4
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.64500$6.45
100$0.42270$42.27
Tape & Reel (TR)
QtyUnit PriceExt Price
700$0.42271$295.90
1,400$0.33372$467.21
2,100$0.31147$654.09
4,900$0.30035$1,471.71
17,500$0.29590$5,178.25
Additional Resources
AttributeDescription
Other Names
ABTB40004SR1
AE11577CT
AE11577TR
ABTB-400-04-SR1-ND
AE11577DKR
Standard Package700