A-BL200-EG-Z29MP1

DigiKey Part Number
123-A-BL200-EG-Z29MP1-ND
Manufacturer
Manufacturer Product Number
A-BL200-EG-Z29MP1
Description
FEMALE HEADER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.75628$3,781.40