



ASJGA12-N20 | ||
---|---|---|
Digi-Key Part Number | 4349-ASJGA12-N20TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ASJGA12-N20 | |
Description | 12MM N20 BRUSHED SPUR GEAR MOTOR | |
Detailed Description | Brushed DC Motor Gearmotor 120 RPM 0.60W 12VDC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aslong motor | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 22.9 / 161 | |
Power - Rated | 0.60W | |
Encoder Type | - | |
Size / Dimension | Round - 1.260" Dia (32.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.394" (111.60mm) | |
Mounting Hole Spacing | 0.827" (21.00mm) | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | 250 | |
Torque - Max Momentary (oz-in / mNm) | 38.2 / 269 | |
Operating Temperature | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.95000 | $15.95 |
Attribute | Description |
---|---|
Other Names | 4349-ASJGA12-N20TB |
Standard Package | 1 |