DK-22M-233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-22M-233

DigiKey Part Number
3356-DK-22M-233-ND
Manufacturer
Manufacturer Product Number
DK-22M-233
Description
LENS CLR 20-25DEG SPOT ADHESIVE
Detailed Description
Lens Clear 20° ~ 25° Spot Adhesive
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ASAHI CROSSLINK CORP
Series
Package
Tray
Product Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Domed Top
Lens Size
10mm x 10mm
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
20° ~ 25°
For Use With/Related Manufacturer
Nichia
Material
Silicone
Mounting Type
Adhesive
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS9001.90.4000
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$9.82000$49.10
10$9.69000$96.90
50$9.58000$479.00
100$9.55000$955.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names3356-DK-22M-233
Standard Package100